RS PRO, 2 m 4K HDMI Cable, - Male HDMI to Male HDMI, White
- RS Stock No.:
- 182-8774
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$30.88
(exc. GST)
$33.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.88 | - |
| 5 + | $25.40 | 17% |
*price indicative
- RS Stock No.:
- 182-8774
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, CE, REACH | |
| Maximum Resolution | 4K | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Series RS PRO | ||
Standards/Approvals RoHS, CE, REACH | ||
Maximum Resolution 4K | ||
Jacket Material PVC | ||
- COO (Country of Origin):
- CN
2mtr HDMI M-M HS+E Cable Super Slim Soft HDMI Cable - White + Aluminium Hoods
Our new range of super slim HDMI cables offer all the benefits of the HDMI High Speed with Ethernet standard but in a thinner and more flexible cable. With an overall diameter of 4.5mm it reduces cable clutter and flexibility to use in tight spaces such as behind wall mounted TV's
Features and Benefits
HDMI High Speed with Ethernet
Passive
Supports 3D over HDMI
Audio Return Channel
4k x 2k Resolution Support
32 AWG Cable
19 Pin Male Connectors
Gold Connectors
Metalic Hoods
Specification
Connector: A HDMI M
Connector: B HDMI M
Length: 2 metres
Colour: White
Related links
- RS PRO CDLHDFLEX series - Male HDMI to Male HDMI, Black
- RS PRO CDLHDFLEX series - Male HDMI to Male HDMI, White
- RS PRO CDLHDFLEX series - Male HDMI to Male HDMI, White
- RS PRO CDLHDFLEX series - Male HDMI to Male HDMI, White
- RS PRO CDLHD series - Male HDMI to Male HDMI, White
- RS PRO 99HDHS series - Male HDMI to Male HDMI, White
- RS PRO 99HDHS-402 series - Male HDMI to Female HDMI White
- RS PRO CDLHDFLEX series - Male HDMI to Male HDMI, Black
