StarTech.com, 1 m 1920 x 1200 HDMI Cable, - Male DVI-D Single Link to Male DVI-D, Standard, Black
- RS Stock No.:
- 176-5745
- Distrelec Article No.:
- 302-52-489
- Mfr. Part No.:
- HDCDVIMM1M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$34.61
(exc. GST)
$38.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.61 |
*price indicative
- RS Stock No.:
- 176-5745
- Distrelec Article No.:
- 302-52-489
- Mfr. Part No.:
- HDCDVIMM1M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | DVI-D Single Link | |
| Connector Type B | DVI-D | |
| HDMI Version | Standard | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Maximum Resolution | 1920 x 1200 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A DVI-D Single Link | ||
Connector Type B DVI-D | ||
HDMI Version Standard | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Maximum Resolution 1920 x 1200 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
HDCDVIMM1M Mini HDMI to DVI Cable
The HDCDVIMM1M 1m Mini HDMI® to DVI-D Cable enables you to view your pictures and videos from your HDMI Mini-equipped camera or other mobile device (Tablet, laptop, etc.) on a DVI-D capable display or projector. As an option, in order to incorporate audio with your video presentations you can use our 3ft (1m) Slim 3.5mm Stereo Audio Cable (MU3MMS).
Backed by Lifetime Warranty, the HDCDVIMM1M is designed and constructed for maximum durability, to ensure dependable performance.
Features & Benefits
• 1x HDMI Mini male connector
• 1x DVI-D male connector
• Aluminium -Mylar Foil with Braided Shielding
• Moulded connectors with strain relief
• Gold-plated connectors
• Supports a maximum resolution of 1920x1200
• Ensure a high quality, corrosion-free connection through gold-plated contacts
• Maintain durable, error-free Mini HDMI to DVI video performance, using moulded connectors with strain relief
• Guaranteed reliability
Applications
• Connect your HDMI Mini-equipped camera or other mobile device (Tablet, laptop, etc.) to a DVI-D display or projector
Whats in the package?
1m Mini HDMI® to DVI-D Cable - M/M
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Related links
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black
- StarTech.com - Male DVI-D Single Link to Male DVI-D Black

