Roline, 3 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 121-3231
- Mfr. Part No.:
- 11.04.5733-10
- Brand:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$52.46
(exc. GST)
$57.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $52.46 |
| 5 + | $43.18 |
*price indicative
- RS Stock No.:
- 121-3231
- Mfr. Part No.:
- 11.04.5733-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 3m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | UL 21445 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 3m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals UL 21445 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
Roline HDMI with Ethernet Cable
A high speed HDMI cable with Ethernet, male to male connectors and a low smoke, zero halogen sheath.
- RS Stock No. 7903802
- Mfr. Part No. 11.04.5543-10
Each
$28.34
- RS Stock No. 1213233
- Mfr. Part No. 11.04.5740-5
Each
$176.93
- RS Stock No. 7903814
- Mfr. Part No. 11.04.5547-5
Each
$97.61
- RS Stock No. 1213232
- Mfr. Part No. 11.04.5735-10
Each
$81.52
Related links
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black, Gold
- Roline Premium series - Male HDMI to Male HDMI Black
- Belden HDE003MB series - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black












