StarTech.com HDMI2 series, 2.5 m 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 847-749
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-8F
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$27.83
(exc. GST)
$30.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 27 unit(s) shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.83 |
*price indicative
- RS Stock No.:
- 847-749
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-8F
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 2.5m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI2 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 3840 x 2160 px | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 2.5m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI2 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 3840 x 2160 px | ||
- COO (Country of Origin):
- VN
StarTech HDMI2 Series HDMI Cable, 2.5m Length, HDMI 2.0 Version - HDMI2-CABLE-GRIP-8F
This HDMI cable connects audio-visual devices for high-definition video transmission, suitable for consumer and professional display setups. It employs the HDMI interface on both ends and is intended for linking sources to screens where 4K picture quality and contemporary HDMI protocol compatibility are required.
Features and Benefits:
• Supports HDMI 2.0 for increased bandwidth and frame rates
• Carries up to 3840x2160 resolution for detailed imagery
• Dual male HDMI connectors for straightforward device linkage
• Thermoplastic elastomer jacket provides flexible cable protection
• Black jacket colour reduces visual distraction in installations
• Meets CE, FCC and ICES EMC approvals for electromagnetic compliance
• Carries up to 3840x2160 resolution for detailed imagery
• Dual male HDMI connectors for straightforward device linkage
• Thermoplastic elastomer jacket provides flexible cable protection
• Black jacket colour reduces visual distraction in installations
• Meets CE, FCC and ICES EMC approvals for electromagnetic compliance
Applications
• Suitable for connecting media players to 4K TVs and monitors
• Used with gaming consoles that output 4K at 60 Hz
• Ideal for linking laptops to UHD displays for content review
• Can be used for AV racks requiring discreet black cabling
• Used for conference-room projectors accepting HDMI input
• Used with gaming consoles that output 4K at 60 Hz
• Ideal for linking laptops to UHD displays for content review
• Can be used for AV racks requiring discreet black cabling
• Used for conference-room projectors accepting HDMI input
What connector genders are provided at each end?
Both ends use male HDMI connectors designed for direct insertion into HDMI receptacles.
How is the cable sheathed to withstand installation stresses?
The outer sheath is made from thermoplastic elastomer, offering flexibility and abrasion resistance during routing.
Which regulatory approvals has it satisfied for electromagnetic performance?
It complies with CE, FCC and ICES EMC standards addressing emissions and interference.

