StarTech.com, 7 m 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 847-748
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-7M
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$84.11
(exc. GST)
$92.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.11 |
*price indicative
- RS Stock No.:
- 847-748
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-7M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 7m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Maximum Resolution | 3840 x 2160 px | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 7m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Maximum Resolution 3840 x 2160 px | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- VN
The StarTech.com high speed HDMI cable offers reliable connectivity for high definition data transfer, featuring gripping connectors designed to prevent accidental disconnections. Ideal for various high performance scenarios, it delivers stunning video and audio quality.
Supports 4K video at 60Hz and 18Gbps bandwidth for high-resolution performance
Gold-plated connectors minimise signal degradation and resist corrosion
Flexible TPE jacket ensures durability and easy routing in tight spaces
Etched HDMI 2.0 specifications on connectors confirm compatibility at a glance

