StarTech.com HDMI2 series, 5.02 m 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 847-747
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-5M
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$37.85
(exc. GST)
$41.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.85 |
*price indicative
- RS Stock No.:
- 847-747
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-5M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 5.02m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI2 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Maximum Resolution | 3840 x 2160 px | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 5.02m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI2 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Maximum Resolution 3840 x 2160 px | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- VN
StarTech HDMI2 Series HDMI Cable, 501.8cm Length, 3840x2160px Maximum Resolution - HDMI2-CABLE-GRIP-5M
This HDMI cable connects HDMI-equipped devices for high-definition video and audio transmission in home and professional setups. It supports modern HDMI protocol functionality and is intended for point-to-point links between displays, consoles and AV sources, with a Durable outer jacket suited to regular handling.
Features and Benefits:
• Supports HDMI2 protocol for Advanced bandwidth handling
• Carries up to 3840x2160 resolution for crisp 4K imagery
• Male-to-male connectors for direct device-to-device connections
• Thermoplastic elastomer jacket provides abrasion and Flex protection
• Conforms to CE, FCC and ICES EMC standards for electromagnetic compatibility
• Carries up to 3840x2160 resolution for crisp 4K imagery
• Male-to-male connectors for direct device-to-device connections
• Thermoplastic elastomer jacket provides abrasion and Flex protection
• Conforms to CE, FCC and ICES EMC standards for electromagnetic compatibility
Applications
• Suitable for 5m runs between living-room AV kit
• Used with 4K HDR TVs for high-definition playback
• Ideal for connecting gaming consoles like PS5 and Xbox Series X
• Used for PC to monitor links requiring 4K60 output
• Used with 4K HDR TVs for high-definition playback
• Ideal for connecting gaming consoles like PS5 and Xbox Series X
• Used for PC to monitor links requiring 4K60 output
What connector types are fitted to the cable?
It is terminated with HDMI connectors on both ends configured as male-to-male for straightforward plug-in connections.
How does the outer material affect cable handling?
The thermoplastic elastomer sheath increases resistance to kinking and improves flexibility during installation and routing.
What electromagnetic compliance does the cable provide?
It meets CE, FCC and ICES EMC approvals to limit emissions and susceptibility in compliant environments.
Is this cable available in a length suitable for standard room layouts?
The supplied length measures 501.8 cm, accommodating typical distances between AV components without the need for extenders.

