StarTech.com, 500.00 mm 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 847-746
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-50C
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$16.10
(exc. GST)
$17.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 03 August 2026
- Plus 18 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.10 |
*price indicative
- RS Stock No.:
- 847-746
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-50C
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 500.00mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 3840 x 2160 px | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 500.00mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 3840 x 2160 px | ||
- COO (Country of Origin):
- VN
The StarTech.com HDMI cable is a high speed 50cm connector designed for seamless connectivity in AV and IT settings. It supports 4K video, ensuring reliable performance across various devices.
Delivers Sharp 4K video at 60Hz, making it Ideal for high-resolution displays
Gold-plated gripping connectors prevent accidental disconnections for secure connectivity
Eco-friendly TPE jacket offers flexibility and durability, rated for over 2,000 bending cycles
Supports high-bandwidth performance with a maximum data transfer rate of 18Gbps

