StarTech.com HDMI2 series, 326 mm 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 847-744
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-30C
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$15.48
(exc. GST)
$17.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.48 |
*price indicative
- RS Stock No.:
- 847-744
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-30C
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 326mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI2 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 3840 x 2160 px | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 326mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI2 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 3840 x 2160 px | ||
- COO (Country of Origin):
- VN
StarTech HDMI2 Series HDMI Cable, 32.6cm Length, Black Jacket - HDMI2-CABLE-GRIP-30C
This HDMI cable provides a short, high-speed connection between two HDMI-equipped devices for high-resolution video and audio transmission. It is designed for Compact setups where a brief link is required and conforms to recognised electromagnetic compatibility approvals for orderly operation within residential and professional AV environments.
Features and Benefits:
• Supports HDMI 2.0 protocol for increased bandwidth and performance
• Delivers up to 3840 x 2160 resolution for crisp 4K playback
• Male-to-male connectors ensure direct device-to-device signal transfer
• Thermoplastic elastomer jacket improves flexibility and abrasion resistance
• Black finish for discreet integration with AV equipment
• Delivers up to 3840 x 2160 resolution for crisp 4K playback
• Male-to-male connectors ensure direct device-to-device signal transfer
• Thermoplastic elastomer jacket improves flexibility and abrasion resistance
• Black finish for discreet integration with AV equipment
Applications
• Suitable for connecting 4K TVs in tight cabinet spaces
• Ideal for linking media players to monitors on desktop rigs
• Used with AV receivers where short runs are required
• Can be used for Compact projector setups in meeting rooms
• Ideal for linking media players to monitors on desktop rigs
• Used with AV receivers where short runs are required
• Can be used for Compact projector setups in meeting rooms
What approvals ensure electromagnetic compatibility?
The cable meets CE, FCC and ICES EMC approvals, indicating compliance with relevant emission and immunity criteria.
What is the outer material and what advantage does it give?
The jacket is MADE from thermoplastic elastomer, providing enhanced flexibility and resistance to wear compared with standard PVC.
How are the connectors configured for installation?
Both ends use standard HDMI male terminations, enabling direct insertion into HDMI female ports on displays and source devices.
What length does the lead provide for short-distance connections?
The lead measures 32.6 cm, making it suitable for neat, clutter-free installations where minimal cable slack is required.

