StarTech.com, 2 m 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 847-743
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-2M
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$21.40
(exc. GST)
$23.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 16 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.40 |
*price indicative
- RS Stock No.:
- 847-743
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-2M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Maximum Resolution | 3840 x 2160 px | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Maximum Resolution 3840 x 2160 px | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- VN
The StarTech.com high speed HDMI cable designed to deliver reliable performance with 4K UHD video and immersive audio, catering to enterprise, AV, and IT environments for Peak functionality.
Supports 4K at 60Hz and 18Gbps bandwidth for high-quality visuals
Gold-plated, gripping connectors minimise accidental disconnections
Etched HDMI 2.0 specs on connectors enhance compatibility awareness
Flexible TPE jacket is Durable and rated for over 2,000 bending cycles

