StarTech.com HDMI2 series, 10.02 m 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 847-739
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-10M
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$147.61
(exc. GST)
$162.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.61 |
*price indicative
- RS Stock No.:
- 847-739
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-10M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 10.02m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI2 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 3840 x 2160 px | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 10.02m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI2 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 3840 x 2160 px | ||
- COO (Country of Origin):
- VN
StarTech HDMI2 Series HDMI Cable, 1001.8cm Length, Black Jacket - HDMI2-CABLE-GRIP-10M
This HDMI cable connects HDMI-equipped devices for high-definition audio-visual transmission. It is intended for long-reach links between displays and sources, providing compatibility with modern 4K displays and AV equipment while remaining robust for repeated installations.
Features and Benefits:
• Supports 3840x2160 resolution enabling 4K video transmission
• Conforms to HDMI 2.0 signalling for 60Hz performance
• Male-to-male HDMI connectors simplify direct device linking
• Outer thermoplastic elastomer jacket provides flexible durability
• Black jacket colour for discreet installation in AV setups
• Meets CE, FCC and ICES EMC approvals for electromagnetic compliance
• Conforms to HDMI 2.0 signalling for 60Hz performance
• Male-to-male HDMI connectors simplify direct device linking
• Outer thermoplastic elastomer jacket provides flexible durability
• Black jacket colour for discreet installation in AV setups
• Meets CE, FCC and ICES EMC approvals for electromagnetic compliance
Applications
• Suitable for connecting a 4K TV to a media player
• Ideal for linking projectors in presentation environments
• Used with AV receivers for home cinema setups
• Can be used for console-to-TV 4K gaming at 60Hz
• Suitable for long cable runs where a single continuous link is needed
• Ideal for linking projectors in presentation environments
• Used with AV receivers for home cinema setups
• Can be used for console-to-TV 4K gaming at 60Hz
• Suitable for long cable runs where a single continuous link is needed
What connector types are fitted at each end?
Both ends use standard HDMI male connectors for direct device-to-device connection.
How does the jacket material affect installation?
The thermoplastic elastomer sheath offers flexibility for routing while resisting abrasion during repeated handling.
Which standards ensure electromagnetic compatibility?
The cable has CE, FCC and ICES EMC approvals to address regulatory electromagnetic emission and immunity requirements.
Is the cable suitable for HDR signal transmission?
The HDMI 2.0 signalling and 4K at 60Hz capability support HDR workflows provided the connected devices also support HDR.

