StarTech.com, 8 ft 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 847-738
- Mfr. Part No.:
- HDMI2-CABLE-4K60-8F
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$16.47
(exc. GST)
$18.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.47 |
*price indicative
- RS Stock No.:
- 847-738
- Mfr. Part No.:
- HDMI2-CABLE-4K60-8F
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 8ft | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 3840 x 2160 px | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 8ft | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 3840 x 2160 px | ||
- COO (Country of Origin):
- VN
The StarTech.com Premium Certified high Speed HDMI Cable offers an exceptional connection for 4K UHD devices, delivering Sharp and vibrant video quality at various resolutions with reliable performance across HDMI standards.
Supports resolutions up to 4K 60Hz and high refresh rates like 1440p 144Hz
Certified for guaranteed HDMI 2.0 performance, ensuring robust and consistent signal quality
Durable construction with gold-plated connectors for over 10,000 insertions and a flexible TPE jacket
Minimises EMI interference for clear audio and video output with braided shielding
- RS Stock No. 2854552
- Mfr. Part No. VE781010
Each
$294.75
- RS Stock No. 2854554
- Mfr. Part No. VE781030
Each
$449.93
- RS Stock No. 0847747
- Mfr. Part No. HDMI2-CABLE-GRIP-5M
Each
$37.85
- RS Stock No. 2854553
- Mfr. Part No. VE781020
Each
$1,046.27













