StarTech.com HDMI21-CBL-8K60 series, 5 m 7680 x 4320 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 847-737
- Mfr. Part No.:
- HDMI21-CBL-8K60-5M
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$117.26
(exc. GST)
$128.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.26 |
*price indicative
- RS Stock No.:
- 847-737
- Mfr. Part No.:
- HDMI21-CBL-8K60-5M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI21-CBL-8K60 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 7680 x 4320 px | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI21-CBL-8K60 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 7680 x 4320 px | ||
- COO (Country of Origin):
- VN
The StarTech.com HDMI cable is a high speed connection solution designed to support vivid 8K video at 60Hz and 4K video at 120Hz, ensuring optimal performance for various display applications.
Delivers high-bandwidth performance with a maximum data transfer rate of 48Gbps
Certified for reliable compatibility with HDMI 2.1 and previous HDMI specifications
Supports immersive 32-channel audio alongside HDR10+, Dolby Vision, and HDCP 2.3 features
Etched specifications on connectors ensure immediate identification of compatibility

