StarTech.com, 4 m 7680 x 4320 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 847-734
- Mfr. Part No.:
- HDMI21-CBL-8K60-4M
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$98.25
(exc. GST)
$108.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.25 |
*price indicative
- RS Stock No.:
- 847-734
- Mfr. Part No.:
- HDMI21-CBL-8K60-4M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 4m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Resolution | 7680 x 4320 px | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 4m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Resolution 7680 x 4320 px | ||
- COO (Country of Origin):
- VN
The StarTech.com Ultra high Speed HDMI Cable is engineered for delivering stunning 8K video and high resolution audio. Designed for enterprise use, it ensures compatibility across HDMI 2.1 specifications, providing reliable performance in various AV environments.
Delivers high-bandwidth 8K video at 60Hz or 4K at 120Hz with HDR10+ support
Certified for reliable performance and backward compatibility with multiple resolutions
Etched HDMI 2.1 specs on connectors allow for easy identification of features
Optimised for high-resolution workflows, achieving 48Gbps bandwidth

