StarTech.com HDMI21-CBL-8K60 series, 3 m 7680 x 4320 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black

N

Subtotal (1 unit)*

$60.75

(exc. GST)

$66.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.75

*price indicative

Sponsored
StarTech.com
RS Stock No.:
847-733
Mfr. Part No.:
HDMI21-CBL-8K60-3M
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

HDMI Cable

Length

3m

Connector Type A

HDMI

Connector Type B

HDMI

HDMI Version

HDMI 2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

HDMI21-CBL-8K60

Standards/Approvals

CE/FCC/ICES EMC

Maximum Resolution

7680 x 4320 px

Jacket Material

Thermoplastic Elastomer

COO (Country of Origin):
VN
The StarTech.com HDMI cable offers ultra-high speed connectivity, delivering 8K and 4K video with exceptional reliability for professional and consumer audio-visual applications.

Supports high-bandwidth data transfer up to 48Gbps

Delivers 8K video at 60Hz and 4K video at 120Hz with HDR10+

Features a flexible, halogen-free TPE jacket for easy routing

Etched HDMI 2.1 specifications ensure compatibility and instant identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy