StarTech.com HDMI21-CBL-8K60 series, 2 m 7680 x 4320 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 847-732
- Mfr. Part No.:
- HDMI21-CBL-8K60-2M
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$46.93
(exc. GST)
$51.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.93 |
*price indicative
- RS Stock No.:
- 847-732
- Mfr. Part No.:
- HDMI21-CBL-8K60-2M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI21-CBL-8K60 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Maximum Resolution | 7680 x 4320 px | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI21-CBL-8K60 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Maximum Resolution 7680 x 4320 px | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- VN
The StarTech.com Certified Ultra high Speed HDMI Cable delivers exceptional 8K video and high bandwidth audio for various multimedia applications, ensuring reliable performance across enterprise and IT environments.
Supports 8K at 60Hz and 4K at 120Hz with a maximum data transfer rate of 48Gbps
Features HDR10+, Dolby Vision, eARC, and immersive 32-channel audio capabilities
Etched HDMI 2.1 specifications on connectors enhance compatibility and usability
Constructed with a flexible, RoHS-compliant TPE jacket for durability and ease of routing

