StarTech.com, 2 m 3840 x 2160 px Adapter Cable, - Male Mini DisplayPort to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 847-701
- Mfr. Part No.:
- 2M-MDP-HDMI2-4K60
- Brand:
- StarTech.com
N
Subtotal (1 unit)*
$65.24
(exc. GST)
$71.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.24 |
*price indicative
- RS Stock No.:
- 847-701
- Mfr. Part No.:
- 2M-MDP-HDMI2-4K60
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 2m | |
| Product Type | Adapter Cable | |
| Connector Type A | Mini DisplayPort | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | DPCP | |
| Maximum Resolution | 3840 x 2160 px | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 2m | ||
Product Type Adapter Cable | ||
Connector Type A Mini DisplayPort | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals DPCP | ||
Maximum Resolution 3840 x 2160 px | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- VN
The StarTech.com Mini DisplayPort to HDMI Adapter Cable is designed to connect a Mini DisplayPort-enabled desktop to an HDMI UHD monitor, delivering reliable, high quality 4K video performance.
Supports 4K 60Hz video output via a Mini DisplayPort connection
Active design ensures optimal signal quality and compatibility
Plug-and-play installation requires no drivers or external power
Compatible with a variety of GPUs and workstations from major brands

