StarTech.com HDMI2 series, 1.02 m 3840 x 2160 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 828-133
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-1M
- Brand:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
$13.76
(exc. GST)
$15.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.76 |
*price indicative
- RS Stock No.:
- 828-133
- Mfr. Part No.:
- HDMI2-CABLE-GRIP-1M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 1.02m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI2 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Maximum Resolution | 3840 x 2160 px | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 1.02m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI2 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Maximum Resolution 3840 x 2160 px | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- VN

