NewLink AOCDET-DP series, 10 m Active Optical Cable, - Male DisplayPort to Male DisplayPort, Black
- RS Stock No.:
- 708-030
- Mfr. Part No.:
- AOCDET-DP-010
- Brand:
- NewLink
This image is representative of the product range
Subtotal (1 unit)*
$225.84
(exc. GST)
$248.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $225.84 |
*price indicative
- RS Stock No.:
- 708-030
- Mfr. Part No.:
- AOCDET-DP-010
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Length | 10m | |
| Product Type | Active Optical Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | AOCDET-DP | |
| Standards/Approvals | DisplayPort 1.4 | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Length 10m | ||
Product Type Active Optical Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series AOCDET-DP | ||
Standards/Approvals DisplayPort 1.4 | ||
- COO (Country of Origin):
- CN
The NewLink Active Optical DisplayPort 1.4 cables transmit uncompressed audio and video signals. They can support up to 32Gbps bandwidth while providing simple plug and play usability. The cables contain both Fibre optic and coppers cores, are lightweight, flexible and have an ultra-small bend radius.
Transmission modes: Digital audio and video signals
Standard: DisplayPort 1.4
Bandwidth: 32Gbps
Resolution: Up to 8K @ 60Hz
Metal connectors
Related links
- NewLink AOCDET-HDMI series - Male HDMI to Male Micro HDMI Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink Active Optical Cable USB 3.2 USB Type C 10 m
- NewLink Active Optical Cable USB 3.2 USB Type C 7.5 m
