Hama Network Cable series, 500 mm HDMI Cable, - Male
- RS Stock No.:
- 325-094
- Mfr. Part No.:
- 00200680
- Brand:
- Hama
Subtotal (1 unit)*
$31.96
(exc. GST)
$35.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.96 |
*price indicative
- RS Stock No.:
- 325-094
- Mfr. Part No.:
- 00200680
- Brand:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Length | 500mm | |
| Product Type | HDMI Cable | |
| Connector Gender A | Male | |
| Series | Network Cable | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Length 500mm | ||
Product Type HDMI Cable | ||
Connector Gender A Male | ||
Series Network Cable | ||
- COO (Country of Origin):
- CN
The Hama Network Cable is designed to connect PCs, notebooks, TVs, gaming consoles, and routers, switches, hubs, or wall sockets for transmitting digital Internet, network data, and signals. It offers Gigabit Ethernet data transfer speeds up to 10 Gbps and features double shielding for effective reduction of electromagnetic interference. The slimline plug is ideal for mobile and flat devices or when space is limited.
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Suitable and tested for Gigabit Ethernet
Ideal for the new high speed Internet
Related links
- Hama Network Cable series, 250 mm HDMI Cable
- Hama Network Cable series, 3 m HDMI Cable
- Hama Network Cable series, 10 m HDMI Cable
- Hama Network Cable series, 25 m HDMI Cable Free End to
- L-Com VHA series - Male HDMI to Female HDMI, Black
- L-Com PMHD series - Male HDMI to Female HDMI
- L-Com HDCAM series - Male HDMI to Male HDMI, Black
- L-Com HD21 series - Male HDMI to Male HDMI Black
