Amphenol Socapex OAHDMIFTV7A series, 15 m HDMI Cable, - Female HDMI to Male HDMI, HDMI 2.0
- RS Stock No.:
- 276-084
- Mfr. Part No.:
- OAHDMIFTV7AG0150F312
- Brand:
- Amphenol Socapex
Subtotal (10 units, in bags of 10)*
$15,259.98
(exc. GST)
$16,785.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $15,259.98 | $1,525.998 |
*price indicative
- RS Stock No.:
- 276-084
- Mfr. Part No.:
- OAHDMIFTV7AG0150F312
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Length | 15m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Series | OAHDMIFTV7A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Length 15m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Series OAHDMIFTV7A | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- FR
The Amphenol Socapex HDMI protocol performance decreases from 5 meters hence the HDMI AOC is a plug-and-play hybrid cable with copper for the power supply and fiber for the signal. With this technology, you dont need an external power supply, just the power from your source. It will enable you to extend this signal up to a maximum of 100 meters without losing performance. It contains reduced flange receptacle with coding A. The shell is made up of Aluminium material and shell plating is done Olive drab cadmium. The cordset length is 15m.
HDMI cordset is provided by Amphenol.
Shock and vibration and traction resistance
Improved EMI protection
Temperature ranges from - 40 degree C to + 85 degree C
Cable material in polyurethane
RoHS compliant
Related links
- Amphenol Socapex OAHDMIFTV7A series - Female HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV7A series - Female HDMI to Male, HDMI 2.0
- Amphenol Socapex OAHDMIFTV7A series - Female HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV7A series - Female HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV7A series - Female HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV7A series - Male HDMI to Female HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV2A series - Female HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV6A series - Male HDMI to Male HDMI, HDMI 2.0
