Ralawise White 100% Polyester Microfibre Cap
- RS Stock No.:
- 272-6831
- Mfr. Part No.:
- BC182W
- Brand:
- Ralawise
This image is representative of the product range
Subtotal (1 unit)*
$14.14
(exc. GST)
$15.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $14.14 |
*price indicative
- RS Stock No.:
- 272-6831
- Mfr. Part No.:
- BC182W
- Brand:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Hat | |
| Style | Cap | |
| Colour | White | |
| Material | 100% Polyester Microfibre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Hat | ||
Style Cap | ||
Colour White | ||
Material 100% Polyester Microfibre | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Related links
- JLF Pro White 100% Polyester Shoe Laces, 1.2 m
- Vikan 620 mm White 100% Polyester Sponge Mop
- Portwest White Hi Vis Vest 100% Polyester, M
- Delta Plus BRIGHTON2 Yellow Black, Green 100% Polyester Unisex Zipper 3XL
- Delta Plus BRIGHTON2 Yellow Green, Black 100% Polyester Unisex Zipper S
- SURFLEX White Bump Cap 100% Polyester
- SURFLEX White Short Bump Cap 100% Polyester
- SURFLEX White Standard Bump Cap 100% Polyester
