Delta Plus ZIRCON 1 Grey Safety Helmet Adjustable

Subtotal (1 unit)*

$11.34

(exc. GST)

$12.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11.34

*price indicative

RS Stock No.:
277-9768
Mfr. Part No.:
ZIRC1GR
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Colour

Grey

Chin Strap Included

No

Adjustable

Yes

Ventilated

No

Integrated Eye Shield

No

Material

High Performance Polyethylene

Accessory Slots

Yes

Integral Sweatband

Yes

Peak Type

Micro

Number of Suspension Points

8

Rain Gutter

No

Standards/Approvals

EN 397

Series

ZIRCON 1

Product Type

Safety Helmet

COO (Country of Origin):
CN
This Delta Plus electrically insulated safety helmet with adjustable strap. It features 3 textiles straps with 8 fixing points for an optimal spread of weight. It has replaceable headband for a better hygiene.

EN 50365 standards

Replaceable suspension for a better hygiene

Adjustable headband

Safer fit and holding cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy