- RS Stock No.:
- 269-4268
- Mfr. Part No.:
- AJB170-000-300
- Brand:
- JSP
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$55.26
(exc. GST)
$60.79
(inc. GST)
Units | Per unit |
1 + | $55.26 |
- RS Stock No.:
- 269-4268
- Mfr. Part No.:
- AJB170-000-300
- Brand:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The JSP safety helmet is a breakthrough product enabling health and safety officers to achieve new levels of compliance due to its unrivalled comfort. The harness and shell are truly integrated as one to give the best performance by keeping it firmly rooted on the head even when fully inverted. Gives added security and protection when working at height, in high winds or when there is a high degree of activity such as during motorway maintenance.
Conforms to EN 397 industrial helmet standard
Lightweight industrial safety helmet
Extremely comfortable
Weighs as little as 300g
Lightweight industrial safety helmet
Extremely comfortable
Weighs as little as 300g
Specifications
Attribute | Value |
---|---|
Colour | Green |
Chin Strap Included | No |
Vented | Yes |
Integrated Eye Shield | No |
Adjustable Size | No |
Material | ABS |
Accessory Slots | Yes |
Lining | No |
Peak Type | Standard |
Rain Gutter | No |
Complies with EN 397 | Yes |
Range | EVOLite |
Product Type | Safety Helmet |
Standards Met | EN397 |
Related links
- Insertion & Extraction Tools
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- JSP EVO3 Green Safety Helmet Ventilated