Petzl VERTEX Blue Safety Helmet Chin Strap Included Adjustable
- RS Stock No.:
- 215-6013
- Mfr. Part No.:
- A010AA05
- Brand:
- Petzl
Subtotal (1 unit)*
$190.58
(exc. GST)
$209.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 08 December 2026
- Plus 9 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.58 |
*price indicative
- RS Stock No.:
- 215-6013
- Mfr. Part No.:
- A010AA05
- Brand:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Colour | Blue | |
| Chin Strap Included | Yes | |
| Ventilated | No | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Peak Type | Short | |
| Suspension Adjustment Type | Strap | |
| Rain Gutter | No | |
| Standards/Approvals | EN 12492, EN 397, EN 50365 | |
| Series | VERTEX | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Colour Blue | ||
Chin Strap Included Yes | ||
Ventilated No | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Peak Type Short | ||
Suspension Adjustment Type Strap | ||
Rain Gutter No | ||
Standards/Approvals EN 12492, EN 397, EN 50365 | ||
Series VERTEX | ||
Product Type Safety Helmet | ||
- COO (Country of Origin):
- FR
The Petzl VERTEX helmets are very comfortable, thanks to its six-point textile suspension, centerfit ,flip and fit systems which guarantees that the helmet fits securely on the head. The adjustable-strength chinstrap makes it ideal for both work at height and on the ground. The unventilated outer shell protects against electrical hazards, molten metal splash and flames.
Very comfortable
Eye shield with easyclip
Dual chinstrap
CE, EN 397, EN 12492 (1), EN 50365, ANSI Z89.1 Type I Class E, EAC, AS/NZS 1801 Certified
- RS Stock No. 2156015
- Mfr. Part No. A010CA05
Each
$181.50
- RS Stock No. 1860260
- Mfr. Part No. A010CA03
Each
$184.73
- RS Stock No. 1964384
- Mfr. Part No. A010AA03
Each
$190.58
- RS Stock No. 1860261
- Mfr. Part No. A010CA00
Each
$181.50
Related links
- Petzl VERTEX VENT Blue Safety Helmet Chin Strap Included Ventilated Adjustable
- Petzl VERTEX Black Safety Helmet Chin Strap Included Adjustable
- Petzl VERTEX Orange Safety Helmet Chin Strap Included Adjustable
- Petzl VERTEX Yellow Safety Helmet Chin Strap Included Adjustable
- Delta Plus DIAM5 Blue Safety Helmet Chin Strap Included Adjustable
- Delta Plus GRANITE PEAK Blue Safety Helmet Chin Strap Included Adjustable
- Petzl STRATO Yellow Safety Helmet Chin Strap Included Adjustable
- ABUS ABUS Blue Safety Helmet Chin Strap Included Ventilated Adjustable











