Milwaukee Bolt 200 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 218-280
- Mfr. Part No.:
- 4932480651
- Brand:
- Milwaukee
Subtotal (1 unit)*
$234.52
(exc. GST)
$257.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.52 |
*price indicative
- RS Stock No.:
- 218-280
- Mfr. Part No.:
- 4932480651
- Brand:
- Milwaukee
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Blue | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | Polycarbonate | |
| Accessory Slots | Yes | |
| Series | Bolt 200 | |
| Standards/Approvals | EN 397 + EN 12492 | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Blue | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material Polycarbonate | ||
Accessory Slots Yes | ||
Series Bolt 200 | ||
Standards/Approvals EN 397 + EN 12492 | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Milwaukee BOLT200 Safety Helmet offers superior protection with a durable Lexan shell and top/side impact resistance. It features BOLT accessory compatibility for easy integration of additional PPE, a padded suspension with adjustable ratcheting for comfort, and a removable, machine-washable sweatband and liner for hygiene and maintenance.
Premium ratcheting tightening for a superior fit
Inner foam suspension distributes impact force evenly
Related links
- Milwaukee Bolt 200 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Green Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Blue Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Black Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Red Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Yellow Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 100 Green Hard Hat Chin Strap Included Ventilated Adjustable
