Milwaukee Bolt 100 Green Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

$63.95

(exc. GST)

$70.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.95

*price indicative

RS Stock No.:
218-261
Mfr. Part No.:
4932479249
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Green

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

ABS

Number of Suspension Points

6

Series

Bolt 100

Standards/Approvals

EN 397:2012, EN 50365:2002

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
US
The Milwaukee BOLT system ensures compatibility with various accessories and features a dial adjustment system for comfort. Lightweight ABS shell with 6-point suspension and interchangeable sweatband. Size 52-68 cm, available in 8 glossy colours. Certified to EN 397:2012 for extreme temperatures -30°C and electrical insulation 440 V a.c. non-ventilated version.

Packaged by 1

Colour Green

Milw PPE System logo BOLT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy