Centurion Safety Vabon, Polyvinyl Chloride, Terylene Hard Hat Suspension Vulcan

This image is representative of the product range

Subtotal (1 unit)*

$41.36

(exc. GST)

$45.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
  • Plus 50 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.36

*price indicative

RS Stock No.:
271-3641
Mfr. Part No.:
S33/12 9034169
Brand:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Product Type

Hard Hat Accessory

Accessory Type

Hard Hat Suspension

Material

Vabon, Polyvinyl Chloride, Terylene

For Use With

Vulcan

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy