InnoDisk 3TE7 SlimSATA 128 GB Internal SSD

Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
206-9285
Mfr. Part No.:
DESLM-A28DK1EW1QF
Brand:
InnoDisk
Find similar products by selecting one or more attributes.
Select all

Brand

InnoDisk

Sub Type

SSD

Product Type

SSD

Memory Size

128GB

Model Number

3TE7

Internal/External

Internal

Industrial Grade

Yes

Form Factor

SlimSATA

NAND Type

3D TLC

Interface Type

SATA III

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

39mm

Height

4mm

Width

54mm

Standards/Approvals

No

COO (Country of Origin):
TW
The Innodisk SATA Slim 3TE7 is SATA III 6.0 Gb/s flash based disk, which adopts latest SATA III NAND controller with Innodisk’s exclusive L³ FW architecture. The upgraded L³ FW architecture, combining Innodik signature 4K mapping algorithm L² FW architecture with powerful LDPC technology, makes 3TE7 series have outstanding high IOPS.

iPower Guard for protecting unstable start up and shut down

iData Guard for abnormal power failure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy