InnoDisk EDC4000 IDE DOM 44 Pins 1 GB Internal SSD
- RS Stock No.:
- 144-8075
- Mfr. Part No.:
- DE4H-01GD31W1DB
- Brand:
- InnoDisk
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 144-8075
- Mfr. Part No.:
- DE4H-01GD31W1DB
- Brand:
- InnoDisk
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | InnoDisk | |
| Memory Size | 1GB | |
| Sub Type | SSD | |
| Model Number | EDC4000 | |
| Product Type | SSD | |
| Internal/External | Internal | |
| Industrial Grade | Yes | |
| Form Factor | IDE DOM 44 Pins | |
| NAND Type | SLC | |
| Interface Type | PATA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 50.3mm | |
| Width | 5.8mm | |
| Standards/Approvals | No | |
| Height | 27.3mm | |
| Select all | ||
|---|---|---|
Brand InnoDisk | ||
Memory Size 1GB | ||
Sub Type SSD | ||
Model Number EDC4000 | ||
Product Type SSD | ||
Internal/External Internal | ||
Industrial Grade Yes | ||
Form Factor IDE DOM 44 Pins | ||
NAND Type SLC | ||
Interface Type PATA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 50.3mm | ||
Width 5.8mm | ||
Standards/Approvals No | ||
Height 27.3mm | ||
- COO (Country of Origin):
- TW
Innodisk EDC 4000 Industrial SLC Vertical PATA / IDE DOM
Innodisks vertical EDC 4000 fits into any platform with an IDE connector and provides a simple, fast path upgrade. Designed for industrial embedded applications that require a speedy booting process, the EDC 4000 upgrades the working environment efficiently and enhances data transfer rates with read and write performances of up to 40 MB and 20 MB per second respectively. The vertical EDC 4000 comes in capacities ranging from 128 MB to 16 GB.
Embedded DISK CARD (EDC 4000) supports advanced PIO (0-4), Multi-Word DMA (0-2), Ultra DMA (0-4) transfer modes, multi-sector transfers, and LBA addressing.
• iSMART disk health monitoring;• Support static wear levelling algorithm;• Intelligent error recovery system;• Mechanical design for anti-vibration;• High reliability and compatibility;• Enhanced power cycling management;• Industrial Grade Toshiba SLC 60K NAND;• Controlled BOM;• Operating Temperature range: -40゚C to +85゚C
Solid State Drives
Related links
- InnoDisk EDC4000 IDE DOM 44 Pins 4 GB Internal SSD
- InnoDisk EDC4000 IDE DOM 44 Pins 2 GB Internal SSD
- InnoDisk EDC4000 IDE DOM 40 Pins 4 GB Internal SSD
- InnoDisk M.2 (2242) 64 GB Internal SSD
- InnoDisk 3TE7 mSATA 64 GB Internal SSD
- InnoDisk 3TE7 mSATA mini 32 GB Internal SSD
- InnoDisk 3ME4 mSATA 32 GB Internal SSD
- InnoDisk 3TE7 mSATA 32 GB Internal SSD
