Integral Memory INSSD2TPORT3.2SLIMXS Portable SSD 2 TB External Hard Drive
- RS Stock No.:
- 888-137
- Mfr. Part No.:
- INSSD2TPORT3.2SLIMXS
- Brand:
- Integral Memory
N
This image is representative of the product range
Subtotal (1 unit)*
$2,211.29
(exc. GST)
$2,432.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,211.29 |
*price indicative
- RS Stock No.:
- 888-137
- Mfr. Part No.:
- INSSD2TPORT3.2SLIMXS
- Brand:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Product Type | Hard Drive | |
| Model Number | INSSD2TPORT3.2SLIMXS | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Internal/External | External | |
| Form Factor | Portable SSD | |
| Interface Type | USB 3.2 Gen 2 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 74mm | |
| Standards/Approvals | RoHS | |
| Width | 34mm | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Product Type Hard Drive | ||
Model Number INSSD2TPORT3.2SLIMXS | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Internal/External External | ||
Form Factor Portable SSD | ||
Interface Type USB 3.2 Gen 2 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 74mm | ||
Standards/Approvals RoHS | ||
Width 34mm | ||
Length 7mm | ||
- COO (Country of Origin):
- CN
The Integral Memory Portable SSD delivers super-speed performance within a Compact design to handle demanding tasks. Built with a slim metal casing it provides protection and portable convenience.
USB 3.2 Gen 2x2 Interface provides up to 2000MB/s read and 2000MB/s write speeds
Plug and Play design requires no apps or drivers
Compatible with Windows Mac Linux Android Smart TVs and gaming systems
