Integral Memory INSSD2TS625V2X 2.5 in SATA SSD 2 TB Internal Hard Drive
- RS Stock No.:
- 888-133
- Mfr. Part No.:
- INSSD2TS625V2X
- Brand:
- Integral Memory
N
This image is representative of the product range
Subtotal (1 unit)*
$998.05
(exc. GST)
$1,097.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $998.05 |
*price indicative
- RS Stock No.:
- 888-133
- Mfr. Part No.:
- INSSD2TS625V2X
- Brand:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Memory Size | 2TB | |
| Sub Type | SSD | |
| Product Type | Hard Drive | |
| Model Number | INSSD2TS625V2X | |
| Internal/External | Internal | |
| Form Factor | 2.5 in SATA SSD | |
| Interface Type | SATA III 6 Gb/S | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Height | 7mm | |
| Length | 100.2mm | |
| Width | 69.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Memory Size 2TB | ||
Sub Type SSD | ||
Product Type Hard Drive | ||
Model Number INSSD2TS625V2X | ||
Internal/External Internal | ||
Form Factor 2.5 in SATA SSD | ||
Interface Type SATA III 6 Gb/S | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Height 7mm | ||
Length 100.2mm | ||
Width 69.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Integral Memory SSD is an excellent choice for increasing storage and boosting performance for your desktop or laptop PC. With a fantastic combination of fast data read/write and reliability, along with low power operation, the Integral V Series 2.5 inch form factor SATA SSDs offers excellent value.
Non-volatile Flash Memory for outstanding data retention
Ultra-efficient Block Management and Wear Levelling
Supports S.M.A.R.T. - Self-Monitoring, Analysis and Reporting Technology
