Integral Memory INSSD1TM2230G4 M.2 (2230) 1 TB Internal Hard Drive
- RS Stock No.:
- 888-129
- Mfr. Part No.:
- INSSD1TM2230G4
- Brand:
- Integral Memory
N
Subtotal (1 unit)*
$1,147.22
(exc. GST)
$1,261.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,147.22 |
*price indicative
- RS Stock No.:
- 888-129
- Mfr. Part No.:
- INSSD1TM2230G4
- Brand:
- Integral Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Integral Memory | |
| Model Number | INSSD1TM2230G4 | |
| Sub Type | SSD | |
| Product Type | Hard Drive | |
| Memory Size | 1TB | |
| Internal/External | Internal | |
| Form Factor | M.2 (2230) | |
| Interface Type | PCIe Gen 4.0 x4 NVMe | |
| Encryption Level | AES-256 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Height | 30mm | |
| Width | 22mm | |
| Length | 800μm | |
| Select all | ||
|---|---|---|
Brand Integral Memory | ||
Model Number INSSD1TM2230G4 | ||
Sub Type SSD | ||
Product Type Hard Drive | ||
Memory Size 1TB | ||
Internal/External Internal | ||
Form Factor M.2 (2230) | ||
Interface Type PCIe Gen 4.0 x4 NVMe | ||
Encryption Level AES-256 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Height 30mm | ||
Width 22mm | ||
Length 800μm | ||
- COO (Country of Origin):
- CN
The Integral Memory SSD delivers ultimate processing capabilities to supercharge small and thin devices. It significantly reduces operating system boot times while lowering power consumption.
Guaranteed to fit Valve Steam Deck ASUS ROG Ally and Claw 8 AI+ consoles
Remarkable 4900MB/s read and 3200MB/s write speeds
Easy to install with single-sided chips
