KIOXIA LVC10Z001TG8 M.2 (2280) 1 TB Internal SSD

N

Subtotal (1 unit)*

$746.07

(exc. GST)

$820.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$746.07

*price indicative

RS Stock No.:
841-832
Mfr. Part No.:
LVC10Z001TG8
Brand:
KIOXIA
Find similar products by selecting one or more attributes.
Select all

Brand

KIOXIA

Product Type

SSD

Sub Type

NVMe SSD

Model Number

LVC10Z001TG8

Memory Size

1TB

Internal/External

Internal

Form Factor

M.2 (2280)

NAND Type

TLC

Interface Type

NVMe, PCIe Gen 4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

0°C

Height

2.23mm

Standards/Approvals

RoHS

Width

22.15mm

Length

80.15mm

The KIOXIA SSD offers cutting-edge storage solutions primarily designed for high-speed data access and enhanced performance in demanding applications.

Supports PCIe 5.0 Interface for extraordinary transfer speeds of up to 10,000 MB/s

Delivers up to 1,600,000 IOPS for exceptional random read and write performance

Utilises BiCS FLASH technology for reliable data storage and Advanced heat dissipation capabilities

Includes SSD Utility Management Software for optimised performance and monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy