KIOXIA LTC10Z480GG8 2.5 in 480 GB Internal SSD

N
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
RS Stock No.:
841-826
Mfr. Part No.:
LTC10Z480GG8
Brand:
KIOXIA
Find similar products by selecting one or more attributes.
Select all

Brand

KIOXIA

Sub Type

SSD

Product Type

SSD

Model Number

LTC10Z480GG8

Memory Size

480GB

Internal/External

Internal

Form Factor

2.5 in

NAND Type

TLC

Interface Type

SATA III

Maximum Operating Temperature

65°C

Minimum Operating Temperature

0°C

Width

70.1mm

Length

100.45mm

Height

7.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The KIOXIA SSD is a high-capacity storage solution designed for enhanced speed and reliability. It effectively upgrades the performance of desktops and laptops, transforming the computing experience with Advanced flash technology.

Delivers maximum sequential read/write speeds of 555 MB/s and 540 MB/s

Utilises BiCS FLASH technology for superior performance and reliability

Includes SSD Utility Management Software for optimal performance control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy