Transcend M.2 1 TB Internal SSD

Subtotal (1 unit)*

$2,469.03

(exc. GST)

$2,715.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,469.03

*price indicative

RS Stock No.:
683-050
Mfr. Part No.:
TS1TMTE480T-I
Brand:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Memory Size

1TB

Product Type

SSD

Sub Type

SSD

Internal/External

Internal

Industrial Grade

Yes

Form Factor

M.2

NAND Type

3D

Encryption Level

256 Bit AES Encryption

Interface Type

NVMe PCIe Gen 4 x4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Standards/Approvals

UKCA

Length

42mm

Width

22mm

Height

2.23mm

COO (Country of Origin):
TW

Transcend SSD, 1TB Storage Capacity, NVMe PCIe Gen4 x4 Interface - TS1TMTE480T-I


This SSD is an internal storage device designed for industrial applications that require compact, high-capacity non-volatile memory. It operates within extreme temperature ranges and connects via a high-speed NVMe PCIe Gen4 Interface to deliver fast data access for automation and electronics systems.

Features and Benefits:


• NVMe PCIe Gen4 x4 Interface increases sequential throughput and responsiveness
• 1TB capacity supports large datasets and prolonged logging
• 3D NAND offers high-density flash for sustained storage density
• 256-bit AES encryption secures stored data against unauthorised access
• Industrial-grade design ensures operation across wide temperature ranges
• UKCA approval meets regional product marking requirements

Applications


• Suitable for industrial controllers performing high-speed data logging
• Ideal for embedded systems in automation and robotics
• Used for storage expansion in electronics test rigs and benches
• Can be used for mechanical systems requiring vibration-tolerant memory
• Suitable for onboard storage in field equipment exposed to temperature extremes

What environmental temperatures can it operate within?


It functions across a broad range from -40°C to 85°C, enabling deployment in cold storage and high-temperature enclosures.

How does its form factor benefit Compact system integration?


The M.2 form factor with a low profile of 2.23mm supports tight internal spacing and low-clearance PCBs in Compact assemblies.

What NAND technology is used and why does that matter?


It uses 3D NAND, which increases storage density and endurance compared with Planar flash, helping with long-term data retention in continuous-write scenarios.

Is this suitable for applications requiring regional conformity?


It carries UKCA approval, aligning it with regional product marking expectations for the UK market.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy