StarTech.com 22 mm M.2 Nvme SSD 3 x USB-C Thunderbolt

N

This image is representative of the product range

Subtotal (1 unit)*

$222.14

(exc. GST)

$244.35

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.14

*price indicative

Sponsored
StarTech.com
RS Stock No.:
828-131
Mfr. Part No.:
1USB4-NVME-ENCLOSURE
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SSD

Drive Size

22mm

Drive Interface

M.2 Nvme

Port Type

3 x USB-C Thunderbolt

Body Material

Aluminium

Colour

Black

Data Transfer Rate

40Gbps

Length

124.8mm

Standards/Approvals

CE/FCC/ICES EMC

Height

28.8mm

Width

65mm

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy