ICY BOX USB 3.5 in (SATA) 139 x 77 x 59 mm Hard Drive Docking Station 3.5 in

N

Subtotal (1 unit)*

$215.22

(exc. GST)

$236.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$215.22

*price indicative

RS Stock No.:
818-969
Mfr. Part No.:
IB-2924MSCL-C31_UK
Brand:
ICY BOX
Find similar products by selecting one or more attributes.
Select all

Brand

ICY BOX

Product Type

Hard Drive Docking Station

Drive Size

3.5in

Interface

USB

Supported Form Factor

3.5 in (SATA)

Dimensions

139 x 77 x 59 mm

COO (Country of Origin):
CN
The ICY BOX Clone and Docking Station serves as a versatile solution for cloning and transferring data between various SSD formats. It simplifies the process of managing storage effortlessly, catering to both professionals and casual users alike.

USB 3.2 Gen 2 Type-C and Type-A with transfer speeds of up to 10 Gbit/s

Supports three independent drives in docking mode for flexibility

Plug and Play functionality means no driver or cloning software is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy