NewLink SATA Adapter 50 x 30 x 15 mm
- RS Stock No.:
- 280-0544
- Mfr. Part No.:
- NL-SATAGC
- Brand:
- NewLink
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-0544
- Mfr. Part No.:
- NL-SATAGC
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Accessory Type | SATA Adapter | |
| Product Type | Hard Drive Adapter | |
| Dimensions | 50 x 30 x 15 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Accessory Type SATA Adapter | ||
Product Type Hard Drive Adapter | ||
Dimensions 50 x 30 x 15 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink SATA adapters or couplers are ideal for extending the distance between computer and SATA device.
Adapter used is eSATA to SATA adapter
Related links
- NewLink SATA IDE Adapter 55 x 27 x 20 mm
- StarTech.com 2.5 in, 3.5 in USB to SATA Adapter 70 x 43 x 15 mm SATA
- StarTech.com 3.5 in Host Adapter 51 x 30 x 8 mm Micro SATA
- StarTech.com 2.5 in, 3.5 in USB to SATA Adapter 85 x 15 x 14 mm USB
- Guitel Hervieu Black Plastic Plug and Plastic End Cap 50 x 30 mm Strut Profile, 50 x 30mm Groove
- HENSEL Steel DIN Rail, 284 mm x 35mm x 15 mm
- ABB ZX Series Steel Insertion Nut for Use with TriLine 30 mm x 15 mm x 30mm
- Wera Wrench 245 x 50 x 30 mm, 245 mm Overall
