Bosch 300 mm Bi-metal Reciprocating Saw Blade, 10 → 14 TPI
- RS Stock No.:
- 196-003
- Mfr. Part No.:
- 2608656022
- Brand:
- Bosch
Subtotal (1 pack of 5 units)**
$72.60
(exc. GST)
$79.85
(inc. GST)
30 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $14.52 | $72.60 |
**price indicative
- RS Stock No.:
- 196-003
- Mfr. Part No.:
- 2608656022
- Brand:
- Bosch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Blade Length | 300 mm | |
Saw Blade Type | Reciprocating Saw Blade | |
Materials Cut | Multiple Materials | |
Number of Teeth per Inch | 10 → 14 | |
Material | Bi-metal | |
Select all | ||
---|---|---|
Brand Bosch | ||
Blade Length 300 mm | ||
Saw Blade Type Reciprocating Saw Blade | ||
Materials Cut Multiple Materials | ||
Number of Teeth per Inch 10 → 14 | ||
Material Bi-metal | ||
Related links
- Bosch 150 mm Bi-metal Reciprocating Saw Blade, 10 TPI
- Bahco 310 mm Bi-metal Reciprocating Saw Blade, 24 TPI
- Bahco 310 mm Bi-metal Reciprocating Saw Blade, 7 TPI
- Bahco 310 mm Bi-metal Reciprocating Saw Blade, 18 TPI
- Starrett 300 mm Bi-metal Hacksaw Blade, 14 TPI
- Bahco 300 mm Bi-metal Hacksaw Blade, 18 TPI
- RS PRO 300 mm Bi-metal Hacksaw Blade, 18 TPI
- RS PRO 300 mm Bi-metal Hacksaw Blade, 32 TPI