Virax 48mm Aluminium, Steel Hand Reamer
- RS Stock No.:
- 287-9226
- Mfr. Part No.:
- 221251
- Brand:
- Virax
Subtotal (1 unit)*
$169.64
(exc. GST)
$186.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.64 |
*price indicative
- RS Stock No.:
- 287-9226
- Mfr. Part No.:
- 221251
- Brand:
- Virax
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
| Brand | Virax | |
| Product Type | Hand Reamer | |
| Overall Length | 48mm | |
| Material | Aluminium, Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Hand Reamer | ||
Overall Length 48mm | ||
Material Aluminium, Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Virax Multi-Material Internal/External Reamer does reaming of all types of tubes (copper, stainless steel, aluminium, steel, hard plastics, multi-layer).
Easy handling
Aluminium finish
Related links
- Virax 2 in x 18mm x 18mm Steel Square Hand Reamer
- Sutton Tools 11.5 mm x 142mm High Speed Steel Spiral Square Hand Reamer
- Dormer 12 mm x 18mm x 255mm High Speed Steel Straight Flute Square Hand Reamer
- Dormer 4 mm x 3.9mm x 93mm High Speed Steel Tapered Square Hand Reamer
- Dormer 20 mm x 1.4mm x 57mm High Speed Steel Straight Flute Square Hand Reamer
- Virax Copper Steel, PVC Hand Reamer
- Virax Copper Stainless Steel, PVC Hand Reamer
- Virax Hand Reamer