Hozan 3 ⭢ 16mm x 124 mm Hand Reamer
- RS Stock No.:
- 171-2465
- Mfr. Part No.:
- K-442
- Brand:
- Hozan
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-2465
- Mfr. Part No.:
- K-442
- Brand:
- Hozan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hozan | |
| Flute Type | Tapered | |
| Overall Length | 124 mm | |
| Diameter | 3 ⭢ 16mm | |
| Select all | ||
|---|---|---|
Brand Hozan | ||
Flute Type Tapered | ||
Overall Length 124 mm | ||
Diameter 3 ⭢ 16mm | ||
Non Compliant
- COO (Country of Origin):
- JP
Adaptive size mmφ:3 to 16
Number of blades:6
Taper angle:10°
Full length:124 mm
Weight:95 g
Number of blades:6
Taper angle:10°
Full length:124 mm
Weight:95 g
Related links
- Hozan 22 mm x 124mm Tapered Hand Reamer
- Hozan 12 mm x 124mm Tapered Hand Reamer
- RS PRO 12 mm x 175mm HSS Tapered Hand Reamer
- Dormer 8 mm x 7.9mm x 180mm HSS Tapered Square Hand Reamer
- Dormer 4 mm x 40mm x 76mm HSS Spiral Square Hand Reamer
- Dormer 6 mm x 40mm x 347mm HSS Spiral Square Hand Reamer
- RS PRO 25 mm x 8mm x 235mm HSS Tapered Hex Hand Reamer
- Dormer 16 mm x 40mm x 175mm HSS Spiral Square Hand Reamer
