Stanley Polypropylene Hand Planer Hand Planer

Subtotal (1 unit)*

$22.90

(exc. GST)

$25.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.90

*price indicative

RS Stock No.:
482-867
Mfr. Part No.:
0-12-508
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Sub Type

Hand Planer

Product Type

Hand Planer

Blade Material

Steel

Body Material

Polypropylene

Blade Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Block Plane Iron Blade is crafted from chrome carbon steel for excellent edge retention and razor-sharp honing. Pre-ground to a 25-degree angle and a flat surface, making it ready for easy and precise sharpening. Ideal as a replacement blade for consistent cutting performance.

40mm, will fit block planes 1-12-020 and 1-12-220

Chrome carbon steel for excellent edge retention

Ground to 25 degrees ready for honing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy