Stanley Polypropylene Hand Planer Hand Planer

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
482-810
Mfr. Part No.:
1-12-220
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Sub Type

Hand Planer

Product Type

Hand Planer

Blade Material

Steel

Body Material

Polypropylene

Blade Included

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MX
The DeWALT Block Planes are primarily designed to trim and smooth end grain on wooden surfaces, but they are also versatile for additional tasks such as touching up or finish work. With machined sides for enhanced accuracy, the cutter rests at a 21° angle, making them ideal for cross-grain planning. The cutter can be manually adjusted to change the thickness and evenness of the shavings, providing a customizable and precise finish on various woodworking projects.

40mm blade width

Adjustable for depth of cut and alignment

Black lacquered finish

Die cast stopping block

Distortion lever

Gradient of iron at 21°

Rapid adjustment of iron depth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy