Pactec HM Series White ABS Handheld Enclosure, Integral Battery Compartment, 95 x 60 x 38mm
- RS Stock No.:
- 242-3871
- Mfr. Part No.:
- HM-9VB-ET-039
- Brand:
- Pactec
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$43.65
(exc. GST)
$48.01
(inc. GST)
Units | Per unit |
---|---|
1 - 15 | $43.65 |
16 - 50 | $42.56 |
51 + | $41.06 |
- RS Stock No.:
- 242-3871
- Mfr. Part No.:
- HM-9VB-ET-039
- Brand:
- Pactec
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cases with Integral PP3 Battery Compartment
ABS cases with a textured finish and removable front cover
Cases with a PP3 compartment only are supplied with a battery connector
Cases with a PP3 compartment only are supplied with a battery connector
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 90 mm |
External Width | 60 mm |
External Height | 38 mm |
Integral Battery Compartment | Yes |
Colour | White |
External Dimensions | 95 x 60 x 38mm |
Series | HM |
Related links
- Pactec HM Series White ABS Handheld Enclosure, Integral Battery...
- Pactec HM Series White ABS Handheld Enclosure, 95 x 60 x 35mm
- Pactec HM Series White ABS Handheld Enclosure, Integral Battery...
- Pactec HR Series White ABS Handheld Enclosure, Integral Battery...
- Pactec HM Series Black ABS Handheld Enclosure, Integral Battery...
- Pactec HM Series Black ABS Handheld Enclosure, 95 x 60 x 35mm
- Pactec HRP Series Black ABS Handheld Enclosure, Integral Battery...
- OKW HM Series Black ABS Handheld Enclosure, Integral Battery...