Maxisafe Skin Protection Barrier Cream - 250 ml Spray
- RS Stock No.:
- 241-5526
- Mfr. Part No.:
- SMB655-50
- Brand:
- Maxisafe
Subtotal (1 box of 6 units)*
$287.08
(exc. GST)
$315.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $287.08 | $47.847 |
*price indicative
- RS Stock No.:
- 241-5526
- Mfr. Part No.:
- SMB655-50
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Barrier Cream | |
| Application | Skin Protection | |
| Package Size | 250 ml | |
| Package Type | Spray | |
| Number of Bottles | 6 | |
| Fragrance | Unscented | |
| Trade Name | SPF50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Barrier Cream | ||
Application Skin Protection | ||
Package Size 250 ml | ||
Package Type Spray | ||
Number of Bottles 6 | ||
Fragrance Unscented | ||
Trade Name SPF50 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
The Maxisafe 250ml sprayable sunscreen lotion is a sun protection Australian made product for tough working conditions. This is a premium sunscreen which maintains a high SPF50+ for up to 4 hours of water immersion. With Vitamin E for increased skin care the lotion can be used all over the body including the face.
250ml trigger spray
High quality lip balm SPF50+ sunscreen
Very high protection for sun sensitive skin
No titanium dioxide nor zinc oxide
Related links
- Maxisafe Skin Protection Barrier Cream - 250 ml Bottle
- Maxisafe Skin Protection Barrier Cream - 50 ml Tube
- Maxisafe Skin Protection Barrier Cream - 100 ml Tube
- Maxisafe Skin Protection Barrier Cream - 500 ml Pump Bottle
- Maxisafe Skin Protection Barrier Cream - 1 L Pump Bottle
- SCJ Professional Hand Protection, Face Skin Cream - 100 ml Tube
- Unigloves Hand Barrier & Protection Cream - 500 ml Can
- SCJ Professional Skin Cream Barrier Cream - 700 ml Cartridge
