Maxisafe Skin Protection Barrier Cream - 500 ml Pump Bottle

Subtotal (1 box of 6 units)*

$215.58

(exc. GST)

$237.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$215.58$35.93

*price indicative

RS Stock No.:
241-5524
Mfr. Part No.:
SMB652-50
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Application

Skin Protection

Product Type

Barrier Cream

Package Size

500 ml

Package Type

Pump Bottle

Number of Bottles

6

Fragrance

Unscented

Trade Name

SPF50

Standards/Approvals

No

COO (Country of Origin):
AU
The Maxisafe 500ml flip top sunscreen lotion is a sun protection Australian made product for tough working conditions. This is a premium sunscreen which maintains a high SPF50+ for up to 4 hours of water immersion. With Vitamin E for increased skin care the lotion can be used all over the body including the face.

High quality lip balm SPF50+ sunscreen

Very high protection for sun sensitive skin

No titanium dioxide nor zinc oxide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy