Bahco Club Hammer with Hickory Handle

Subtotal (1 unit)*

$73.82

(exc. GST)

$81.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.82

*price indicative

RS Stock No.:
717-9282
Mfr. Part No.:
484-1500
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Club Hammer

Hammer Type

Club Hammer

Handle Material

Hickory

Standards/Approvals

DIN 6475, GS Certification

RoHS Status: Exempt

COO (Country of Origin):
IT

Bahco Heavy Duty Club Hammer (484)


Bahco Club Hammer is a high-quality tool designed for professionals. Handle made of first class straight grained, genuine hickory, ensure easy and safe operation. Club hammer with convex (domed) striking faces, especially hardened and heat treated to withstand the highest impact heavy applications.

Features & Benefits

• Heavy Duty Club hammer with convex (domed) striking faces

• Handle of first class genuine hickory, straight grained, without knots

Hammers


Standards

DIN 6475; GS certification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy