SAM Hammer Handle with Wood Handle, 80 g
- RS Stock No.:
- 221-5097
- Mfr. Part No.:
- 310-M-40N
- Brand:
- SAM
Subtotal (1 unit)*
$33.19
(exc. GST)
$36.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.19 |
*price indicative
- RS Stock No.:
- 221-5097
- Mfr. Part No.:
- 310-M-40N
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Riveting Hammer | |
| Product Type | Hammer Handle | |
| Head Weight | 80g | |
| Handle Material | Wood | |
| Overall Length | 310mm | |
| Head Width | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Riveting Hammer | ||
Product Type Hammer Handle | ||
Head Weight 80g | ||
Handle Material Wood | ||
Overall Length 310mm | ||
Head Width 40mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Wooden handles for riveting hammers are replacement handles for riveting hammers and are Supplied with spare corner.
Hickory Handle
Related links
- SAM Riveting Hammer with Hickory Wood Handle, 60 g
- SAM Riveting Hammer with Hickory Wood Handle, 210 g
- SAM Riveting Hammer with Hickory Wood Handle, 65 g
- SAM Riveting Hammer with Hickory Wood Handle, 121 g
- SAM Riveting Hammer with Wood Handle, 85 g
- SAM Riveting Hammer with Wood Handle, 70 g
- SAM High Carbon Tool Steel Head Riveting Hammer with Wood Handle, 1.1 kg
- SAM Riveting Hammer with Wood Handle, 2.2 kg
