SAM Steel with Fibreglass Handle, 181g
- RS Stock No.:
- 221-5069
- Mfr. Part No.:
- 307-16TM
- Brand:
- SAM
Discontinued product
- RS Stock No.:
- 221-5069
- Mfr. Part No.:
- 307-16TM
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM High Carbon Tool Steel with Fibreglass Handle, 241g
- SAM Steel with Fibreglass Handle, 480g
- SAM Steel with Fibreglass Handle, 297g
- SAM Steel Joiners Hammer with Fibreglass Handle, 170g
- SAM Steel Riveting Hammer with Fibreglass Handle, 1.1kg
- SAM Steel Riveting Hammer with Fibreglass Handle, 2.9kg
- SAM Steel Riveting Hammer with Fibreglass Handle, 337g
- SAM Steel Riveting Hammer with Fibreglass Handle, 170g