Stanley HCS Ball-Pein Hammer with Graphite Handle, 910g

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-5288
Mfr. Part No.:
1-54-732
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Hammer Type

Ball-Pein Hammer

Head Material

HCS

Handle Material

Graphite

Overall Length

380 mm

Weight

910g

RoHS Status: Not Applicable

COO (Country of Origin):
MX

Standards

ANSI B173·1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy